
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.625" ~ 0.750" (15.88mm ~ 19.05mm) | |
Features | - | |
Material | - | |
Color | Orange | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.89000 | €4.89 |
| 10 | €4.42900 | €44.29 |
| 25 | €4.25800 | €106.45 |
| 50 | €4.13280 | €206.64 |
| 100 | €4.01130 | €401.13 |
| 250 | €3.85596 | €963.99 |
| 500 | €3.74244 | €1,871.22 |
| 1,000 | €3.63226 | €3,632.26 |
| Unit Price without VAT: | €4.89000 |
|---|---|
| Unit Price with VAT: | €6.01470 |

