
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.000" ~ 1.125" (25.40mm ~ 28.58mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.71000 | €8.71 |
| Unit Price without VAT: | €8.71000 |
|---|---|
| Unit Price with VAT: | €10.71330 |

