1301800403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301800403

DigiKey Part Number
1301800403-ND
Manufacturer
Manufacturer Product Number
1301800403
Description
GROMMET-922B-F2.312 BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Grommet 0.250" ~ 0.312" (6.35mm ~ 7.93mm) Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.250" ~ 0.312" (6.35mm ~ 7.93mm)
Features
-
Material
-
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.53000€4.53
10€4.10100€41.01
25€3.94240€98.56
50€3.82640€191.32
100€3.71370€371.37
250€3.57000€892.50
500€3.46490€1,732.45
1,000€3.36289€3,362.89
Manufacturers Standard Package
Unit Price without VAT:€4.53000
Unit Price with VAT:€5.57190