1301800411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301800411

DigiKey Part Number
1301800411-ND
Manufacturer
Manufacturer Product Number
1301800411
Description
GROMMET-974A- F4 .625 GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Grommet 0.437" ~ 0.562" (11.10mm ~ 14.28mm) Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.437" ~ 0.562" (11.10mm ~ 14.28mm)
Features
-
Material
-
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.58000€6.58
10€5.96100€59.61
25€5.73080€143.27
50€5.56240€278.12
100€5.39870€539.87
250€5.18968€1,297.42
500€5.03686€2,518.43
1,000€4.88852€4,888.52
Manufacturers Standard Package
Unit Price without VAT:€6.58000
Unit Price with VAT:€8.09340