cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1715769207

Digi-Key Part Number
1715769207-ND
Manufacturer
Molex
Manufacturer Product Number
1715769207
Supplier
Description
CONN HDR IMPACT 216POS EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
216 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Bottom
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact, Guide Bottom
Number of Positions
216
Number of Positions Loaded
All
Pitch
-
Number of Rows
18
Number of Columns
12
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
72 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tray
QtyUnit PriceExt Price
42€99.35500€4,172.91
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names171576-9207
Standard Package42