
EKDMGN08-KIT | |
|---|---|
DigiKey Part Number | 490-17341-ND |
Manufacturer | |
Manufacturer Product Number | EKDMGN08-KIT |
Description | KIT POWER INDUCTOR 1212-2020 |
Customer Reference | |
Detailed Description | Fixed Kit 540 Pieces (54 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 540 Pieces (54 Values - 10 Each) | |
Inductance Range | 470nH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | 1210, 1212, 1515, 2020 | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - | |
Base Product Number |

