FIXED INDUCTOR KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKDMPIFERL-V01-KIT

DigiKey Part Number
490-14314-ND
Manufacturer
Manufacturer Product Number
EKDMPIFERL-V01-KIT
Description
KIT WIREWOUND POWDERED IRON FERR
Customer Reference
Detailed Description
Fixed Kit 140 Pieces (28 Values - 5 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
140 Pieces (28 Values - 5 Each)
Inductance Range
1.7µH ~ 680µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.