
EKDMPIFERS-V01-KIT | |
|---|---|
DigiKey Part Number | 490-14312-ND |
Manufacturer | |
Manufacturer Product Number | EKDMPIFERS-V01-KIT |
Description | KIT WIREWOUND SHIELDED FERRITE P |
Customer Reference | |
Detailed Description | Fixed Kit 150 Pieces (30 Values - 5 Each) Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 150 Pieces (30 Values - 5 Each) | |
Inductance Range | 1µH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - | |
Base Product Number |

