EKDMPIMTLS-V01-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKDMPIMTLS-V01-KIT

DigiKey Part Number
490-14317-ND
Manufacturer
Manufacturer Product Number
EKDMPIMTLS-V01-KIT
Description
KIT SHIELDED METAL ALLOY POWER
Customer Reference
Detailed Description
Fixed Kit 275 Pieces (55 Values - 5 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Metal
Quantity
275 Pieces (55 Values - 5 Each)
Inductance Range
240nH ~ 10µH
Mounting Type
Surface Mount
Packages Included
0805, 0806, 1008, 1210
Features
-
Shielding
Shielded
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.