
EKDMPINS-V01-KIT | |
|---|---|
DigiKey Part Number | 490-12165-ND |
Manufacturer | |
Manufacturer Product Number | EKDMPINS-V01-KIT |
Description | KIT POWER INDUCTOR(0603-1008) |
Customer Reference | |
Detailed Description | Fixed Kit 640 Pieces (64 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EKDMPINS-V01-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Multilayer, Wirewound | |
Material - Core | Ferrite | |
Quantity | 640 Pieces (64 Values - 10 Each) | |
Inductance Range | 22nH ~ 82µH | |
Mounting Type | Surface Mount | |
Packages Included | 0603, 0805, 0806, 1008 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |

