EKDMRFIS-V01-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKDMRFIS-V01-KIT

DigiKey Part Number
490-12163-ND
Manufacturer
Manufacturer Product Number
EKDMRFIS-V01-KIT
Description
KIT RF INDUCTOR(0201-0402)
Customer Reference
Detailed Description
Fixed Kit 590 Pieces (59 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Box
Part Status
Obsolete
Kit Type
Fixed
Style
Thin Film, Wirewound
Material - Core
Non-Magnetic
Quantity
590 Pieces (59 Values - 10 Each)
Inductance Range
600pH ~ 120nH
Mounting Type
Surface Mount
Packages Included
0201, 0402
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.