



RJADK25S7080811 | |
|---|---|
DigiKey Part Number | RJADK25S7080811-ND |
Manufacturer | |
Manufacturer Product Number | RJADK25S7080811 |
Description | ADAPT DB25F TO RJ45 JACK BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.36000 | €4.36 |
| 10 | €3.70400 | €37.04 |
| 25 | €3.47120 | €86.78 |
| 50 | €3.30520 | €165.26 |
| 100 | €3.14740 | €314.74 |
| 300 | €2.91267 | €873.80 |
| 500 | €2.80956 | €1,404.78 |
| 1,000 | €2.67556 | €2,675.56 |
| 2,500 | €2.50825 | €6,270.62 |
| Unit Price without VAT: | €4.36000 |
|---|---|
| Unit Price with VAT: | €5.36280 |

