Similar
Similar

RJADK25S7080821 | |
|---|---|
DigiKey Part Number | RJADK25S7080821-ND |
Manufacturer | |
Manufacturer Product Number | RJADK25S7080821 |
Description | ADAPT DB25F TO RJ45 JACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.06910 | €406.91 |
| Unit Price without VAT: | €4.06910 |
|---|---|
| Unit Price with VAT: | €5.00499 |



