
A7DP-206-S01-1 | |
|---|---|
DigiKey Part Number | 39-A7DP-206-S01-1-ND |
Manufacturer | |
Manufacturer Product Number | A7DP-206-S01-1 |
Description | PUSHWHEEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 100mA @ 30VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 1 | |
Number of Sections | 1 | |
Display Characters - Height | - | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 100mA @ 30VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.398" (10.10mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Depth Behind Flange | 21.20mm | |
Housing Material | - | |
Color | Black | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.13960 | €813.96 |
| Unit Price without VAT: | €8.13960 |
|---|---|
| Unit Price with VAT: | €10.01171 |

