
A7PH-219 | |
|---|---|
DigiKey Part Number | A7PH-219-ND |
Manufacturer | |
Manufacturer Product Number | A7PH-219 |
Description | SWITCH THUMB DECIMAL 0.15A 125V |
Customer Reference | |
Detailed Description | Thumbwheel Switch Decimal 0.15A @ 125VAC/28VDC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Output Code | Decimal | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.268" (6.80mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.15A @ 125VAC/28VDC | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.394" (10.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Depth Behind Flange | 55.00mm | |
Housing Material | - | |
Color | Light Gray | |
Electrical Life | 1,000,000 Cycles |


