
ERA-S39J221V | |
---|---|
DigiKey Part Number | P220CETR-ND - Tape & Reel (TR) P220CECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-S39J221V |
Description | RES TEMP SENS 220 OHM 5% 1/10W |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-S39J221V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 3900ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.34000 | €0.34 |
10 | €0.24100 | €2.41 |
25 | €0.21280 | €5.32 |
50 | €0.19320 | €9.66 |
100 | €0.17530 | €17.53 |
250 | €0.15428 | €38.57 |
500 | €0.14012 | €70.06 |
1,000 | €0.12721 | €127.21 |
Unit Price without VAT: | €0.34000 |
---|---|
Unit Price with VAT: | €0.41820 |