
ERA-W33J221X | |
|---|---|
DigiKey Part Number | P220CMTR-ND - Tape & Reel (TR) P220CMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-W33J221X |
Description | RES TEMP SENS 220 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-W33J221X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.03W, 1/32W | |
Temperature Coefficient | 3300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.22200 | €2.22 |
| 50 | €0.15580 | €7.79 |
| 100 | €0.13580 | €13.58 |
| 500 | €0.10278 | €51.39 |
| 1,000 | €0.09287 | €92.87 |
| 5,000 | €0.07662 | €383.10 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47970 |

