
CP48HDBL | |
|---|---|
DigiKey Part Number | 298-16140-ND |
Manufacturer | |
Manufacturer Product Number | CP48HDBL |
Description | PATCH PANEL, 48 PORT, MODULAR, H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €172.46000 | €172.46 |
| 10 | €160.31000 | €1,603.10 |
| 25 | €155.69920 | €3,892.48 |
| 50 | €152.29360 | €7,614.68 |
| 100 | €148.95630 | €14,895.63 |
| 250 | €144.64904 | €36,162.26 |
| 500 | €141.46734 | €70,733.67 |
| Unit Price without VAT: | €172.46000 |
|---|---|
| Unit Price with VAT: | €212.12580 |

