FSD77-8-D | ||
---|---|---|
DigiKey Part Number | 298-10286-ND | |
Manufacturer | ||
Manufacturer Product Number | FSD77-8-D | |
Description | CONN FERRULE DIN 18AWG RED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.26000 | €0.26 |
10 | €0.25400 | €2.54 |
25 | €0.24840 | €6.21 |
50 | €0.24300 | €12.15 |
100 | €0.23740 | €23.74 |
500 | €0.23178 | €115.89 |
1,000 | €0.22047 | €220.47 |