
L-1011-15 | |
|---|---|
DigiKey Part Number | 1944-L-1011-15-ND |
Manufacturer | |
Manufacturer Product Number | L-1011-15 |
Description | GROUND BRAID FLAT 0.5" X 1.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 0.500" (12.70mm, 1/2") - Width X 1.3' (0.41m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 1.3' (0.41m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.47000 | €16.47 |
| 2 | €15.14500 | €30.29 |
| 3 | €14.42000 | €43.26 |
| 5 | €13.55800 | €67.79 |
| 7 | €13.02000 | €91.14 |
| 10 | €12.47000 | €124.70 |
| 25 | €11.16440 | €279.11 |
| 50 | €10.26860 | €513.43 |
| Unit Price without VAT: | €16.47000 |
|---|---|
| Unit Price with VAT: | €20.25810 |

