
L-1012-15 | |
|---|---|
DigiKey Part Number | 1944-L-1012-15-ND |
Manufacturer | |
Manufacturer Product Number | L-1012-15 |
Description | GROUND BRAID FLAT 1" X 1.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 1.3' (0.41m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tinned | |
Size, Supplied | 1.000" (25.40mm) - Width | |
Thickness | 0.011" (0.28mm) | |
Wire Gauge - Ends | - | |
Length | 1.3' (0.41m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.45000 | €23.45 |
| 2 | €21.56500 | €43.13 |
| 3 | €20.53667 | €61.61 |
| 5 | €19.30800 | €96.54 |
| 7 | €18.53857 | €129.77 |
| 10 | €17.75800 | €177.58 |
| 25 | €15.89840 | €397.46 |
| 50 | €14.62420 | €731.21 |
| Unit Price without VAT: | €23.45000 |
|---|---|
| Unit Price with VAT: | €28.84350 |

