
1318611 | |
|---|---|
DigiKey Part Number | 277-1318611-ND |
Manufacturer | |
Manufacturer Product Number | 1318611 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 30° (150°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €6.02820 | €301.41 |
| Unit Price without VAT: | €6.02820 |
|---|---|
| Unit Price with VAT: | €7.41469 |

