
1604334 | |
|---|---|
DigiKey Part Number | 1604334-ND |
Manufacturer | |
Manufacturer Product Number | 1604334 |
Description | CONN CABLE GLAND SET SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland Set Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland Set | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | Dust Tight, Shielded, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.17000 | €8.17 |
| Unit Price without VAT: | €8.17000 |
|---|---|
| Unit Price with VAT: | €10.04910 |

