52-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7014S25J

Digi-Key Part Number
7014S25J-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
7014S25J
Supplier
Description
IC SRAM 36KBIT PARALLEL 52PLCC
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 36Kb (4K x 9) Parallel 25 ns 52-PLCC (19.13x19.13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
-
Tube
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
36Kb (4K x 9)
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
52-LCC (J-Lead)
Supplier Device Package
52-PLCC (19.13x19.13)
3 (168 Hours)
EAR99
8542.32.0041
IDT7014S25J
IDT7014S25J-ND
12