IDT208-LFBGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70T651S15BF8

Digi-Key Part Number
70T651S15BF8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70T651S15BF8
Supplier
Description
IC SRAM 9MBIT PARALLEL 208CABGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 9Mb (256K x 36) Parallel 15 ns 208-CABGA (15x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
9Mb (256K x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
2.4V ~ 2.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-LFBGA
Supplier Device Package
208-CABGA (15x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000€176.89477€176,894.77
Additional Resources
AttributeDescription
Other Names
IDT70T651S15BF8
IDT70T651S15BF8-ND
Standard Package1,000