
9TCS1085BNLG8 | |
|---|---|
DigiKey Part Number | 9TCS1085BNLG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9TCS1085BNLG8 |
Description | IC THERM SENSOR/FAN CTLR 32MLF |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 100°C External Sensor SMBus Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | 0°C ~ 100°C | |
Accuracy | ±2°C | |
Topology | ADC, Fan Control, Multiplexer | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

