Processor PMIC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA9061-16AMC

DigiKey Part Number
1564-DA9061-16AMCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DA9061-16AMC
Description
STANDARD VARIANT FOR THE RZ/N2L
Customer Reference
Detailed Description
Processor PMIC 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Processor
Current - Supply
11mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,600
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100€1.71572€1,887.29
2,200€1.66139€3,655.06
3,300€1.63393€5,391.97
Manufacturers Standard Package
Unit Price without VAT:€1.71572
Unit Price with VAT:€2.11034