
ISL78419ARZ | |
|---|---|
DigiKey Part Number | ISL78419ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78419ARZ |
Description | IC TFT-LCD PS REGULATOR 28QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78419ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | TFT-LCD Monitors | |
Current - Supply | 700µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.03000 | €6.03 |
| 10 | €4.64900 | €46.49 |
| 75 | €3.99267 | €299.45 |
| 150 | €3.84007 | €576.01 |
| 300 | €3.71447 | €1,114.34 |
| 525 | €3.62943 | €1,905.45 |
| 1,050 | €3.54112 | €3,718.18 |
| Unit Price without VAT: | €6.03000 |
|---|---|
| Unit Price with VAT: | €7.41690 |

