
IW1602-00 | |
|---|---|
DigiKey Part Number | IW1602-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW1602-00 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 89kHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 25V | |
Duty Cycle | - | |
Frequency - Switching | 89kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.21272 | €1,276.32 |
| Unit Price without VAT: | €0.21272 |
|---|---|
| Unit Price with VAT: | €0.26165 |

