
IW780-50-10 | |
|---|---|
DigiKey Part Number | 1695-IW780-50-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW780-50-10 |
Description | ZERO STANDBY POWER AC/DC DIGITAL |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 500kHz 16-TDFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-TDFN (5x4) | |
Mounting Type | Surface Mount |

