


RAA2900014H12HPD#GB0 | |
|---|---|
DigiKey Part Number | 559-RAA2900014H12HPD#GB0TR-ND - Tape & Reel (TR) 559-RAA2900014H12HPD#GB0CT-ND - Cut Tape (CT) 559-RAA2900014H12HPD#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2900014H12HPD#GB0 |
Description | MP-3ZK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 708µA | |
Voltage - Supply | 9V ~ 28V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (MP-3ZP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.14500 | €11.45 |
| 25 | €1.04160 | €26.04 |
| 100 | €0.92820 | €92.82 |
| 250 | €0.87416 | €218.54 |
| 500 | €0.84156 | €420.78 |
| 1,000 | €0.81475 | €814.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.78645 | €1,966.12 |
| 5,000 | €0.76939 | €3,846.95 |
| 7,500 | €0.76085 | €5,706.38 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.91880 |

