


RAA2900024H12HPD#GB0 | |
|---|---|
DigiKey Part Number | 559-RAA2900024H12HPD#GB0TR-ND - Tape & Reel (TR) 559-RAA2900024H12HPD#GB0CT-ND - Cut Tape (CT) 559-RAA2900024H12HPD#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2900024H12HPD#GB0 |
Description | MP-3ZK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 708µA | |
Voltage - Supply | 9V ~ 28V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (MP-3ZP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.32500 | €13.25 |
| 25 | €1.20800 | €30.20 |
| 100 | €1.07940 | €107.94 |
| 250 | €1.01804 | €254.51 |
| 500 | €0.98104 | €490.52 |
| 1,000 | €0.95061 | €950.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.82902 | €2,072.55 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.20170 |

