
RAJ2800034H12HPF#GB0 | |
|---|---|
DigiKey Part Number | 559-RAJ2800034H12HPF#GB0TR-ND - Tape & Reel (TR) 559-RAJ2800034H12HPF#GB0CT-ND - Cut Tape (CT) 559-RAJ2800034H12HPF#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAJ2800034H12HPF#GB0 |
Description | HOPE IPD 3MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 2.5mA | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab) | |
Supplier Device Package | TO-263-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €2.77600 | €27.76 |
| 25 | €2.55440 | €63.86 |
| 100 | €2.31130 | €231.13 |
| 250 | €2.19524 | €548.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.08501 | €1,668.01 |
| 1,600 | €2.03457 | €3,255.31 |
| 2,400 | €2.00929 | €4,822.30 |
| 4,000 | €1.98130 | €7,925.20 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.50180 |

