MFR Recommended

ICE2QR4765ZXKLA1 | |
|---|---|
DigiKey Part Number | ICE2QR4765ZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2QR4765ZXKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DIP-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR4765ZXKLA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
Manufacturer Infineon Technologies | Duty Cycle 50% |
Series | Frequency - Switching 52kHz |
Packaging Tube | Power (Watts) 31 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package PG-DIP-7-1 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE5QR4780BGXUMA1 | Infineon Technologies | 1,580 | 448-ICE5QR4780BGXUMA1CT-ND | €1.51000 | MFR Recommended |


