CFM-4020V-270-255-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFM-4020V-270-255-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-4020V-260-210-20

DigiKey Part Number
CFM-4020V-260-210-20-ND
Manufacturer
Manufacturer Product Number
CFM-4020V-260-210-20
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020V-260-210-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
7.7 CFM (0.216m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
21.0dB(A)
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.030A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€7.61000€7.61
10€6.28900€62.89
25€5.77880€144.47
50€5.40800€270.40
200€5.02025€1,004.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.61000
Unit Price with VAT:€9.36030