CLT-1xx-02-x-D-(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-109-02-SM-D-A-TR

Digi-Key Part Number
CLT-109-02-SM-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
CLT-109-02-SM-D-A-TR
Supplier
Description
CONN RCPT 18POS 0.079 GOLD SMD
Detailed Description
18 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
18
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
1 (Unlimited)
EAR99
8536.69.4040
1