
NSYLAM3MN | |
---|---|
DigiKey Part Number | 4008-NSYLAM3MN-ND |
Manufacturer | |
Manufacturer Product Number | NSYLAM3MN |
Description | ORANGE POWER CABLE IEC LED LAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 3 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 3 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €37.02000 | €37.02 |
Unit Price without VAT: | €37.02000 |
---|---|
Unit Price with VAT: | €45.53460 |