Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSCCN1MNX3SA

DigiKey Part Number
4008-TCSCCN1MNX3SA-ND
Manufacturer
Manufacturer Product Number
TCSCCN1MNX3SA
Description
CIRC CBL 5POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Schneider Electric
2nd Connector Number of Positions
5
Packaging
Box
2nd Connector Number of Positions Loaded
5
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle
Length
9.84' (3.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
5
Color
Black
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
1st Connector Orientation
A
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€110.91000€110.91
Manufacturers Standard Package
Unit Price without VAT:€110.91000
Unit Price with VAT:€136.41930