
TCSXCN1M1F10E | |
|---|---|
DigiKey Part Number | 4008-TCSXCN1M1F10E-ND |
Manufacturer | |
Manufacturer Product Number | TCSXCN1M1F10E |
Description | CIRC CBL 4POS RCPT TO PLUG 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Schneider Electric | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded 4 |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation B |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 32.8' (10.00m) |
1st Connector Number of Positions Loaded 4 | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation B | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €107.09000 | €107.09 |
| Unit Price without VAT: | €107.09000 |
|---|---|
| Unit Price with VAT: | €131.72070 |

