
TCSXCNEFNX3V | |
|---|---|
DigiKey Part Number | 4008-TCSXCNEFNX3V-ND |
Manufacturer | |
Manufacturer Product Number | TCSXCNEFNX3V |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Schneider Electric | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded 4 |
Part Status Active | Length 9.84' (3.00m) |
1st Connector Type Plug, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded 4 | Shielding Unshielded |
1st Connector Shell Size - Insert M8 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.81000 | €47.81 |
| Unit Price without VAT: | €47.81000 |
|---|---|
| Unit Price with VAT: | €58.80630 |

