
6GK51011BB002AA3 | |
|---|---|
DigiKey Part Number | 3473-6GK51011BB002AA3-ND |
Manufacturer | |
Manufacturer Product Number | 6GK51011BB002AA3 |
Description | ASM_I/O_6GK5101-1BB00-2AA3_SCALA |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
EDA/CAD Models | 6GK51011BB002AA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 5km | |
MTU | - | |
Voltage - Input | 18 ~ 32VDC | |
Connector Type | RJ45 | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |

