MFG_6GK57211FC000AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57211FC000AB0

DigiKey Part Number
3473-6GK57211FC000AB0-ND
Manufacturer
Manufacturer Product Number
6GK57211FC000AB0
Description
SCALANCE W721-1 RJ45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/h/n RJ-45 150Mbps
Datasheet
 Datasheet
EDA/CAD Models
6GK57211FC000AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/b/g/h/n
Frequency
2.4GHz, 5GHz
Applications
WLAN
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP20
Voltage - Supply
24V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€680.70000€680.70
Manufacturers Standard Package
Unit Price without VAT:€680.70000
Unit Price with VAT:€837.26100