MFG_6GK57381GY000AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57381GY000AA0

DigiKey Part Number
3473-6GK57381GY000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57381GY000AA0
Description
SCALANCE W738-1 M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n Ethernet 300Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Function
Access Point
Modulation or Protocol
802.11 a/b/g/h/n
Frequency
2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Applications
WLAN
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
300Mbps
Features
IP65
Voltage - Supply
48V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,175.44000€1,175.44
Manufacturers Standard Package
Unit Price without VAT:€1,175.44000
Unit Price with VAT:€1,445.79120