
6GK57481FC000AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK57481FC000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57481FC000AA0 |
Description | SCALANCE W7481 RJ45 |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n RJ-45 1Gbps |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57481FC000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | WLAN | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Gbps | |
Features | IP30 | |
Voltage - Supply | 50V | |
Base Product Number |

