
6GK57781GY000AB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57781GY000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57781GY000AB0 |
Description | SCALANCE W778-1 M12 (US VERSION) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 a/b/g/h/n M-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/h/n | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | Wireless | |
Interface | M-12 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | 24V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,494.74000 | €1,494.74 |
| Unit Price without VAT: | €1,494.74000 |
|---|---|
| Unit Price with VAT: | €1,838.53020 |

