
6GK58121BA002AA2 | |
|---|---|
DigiKey Part Number | 3473-6GK58121BA002AA2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58121BA002AA2 |
Description | SCALANCE M812-1 ADSL-ROUTER |
Customer Reference | |
Detailed Description | DHCP Client, DHCP Server, HTTP, HTTPS, NTP, SNTP, SNMP, Telnet Router Ethernet, RJ-45, WAN |
Datasheet | Datasheet |
EDA/CAD Models | 6GK58121BA002AA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP Client, DHCP Server, HTTP, HTTPS, NTP, SNTP, SNMP, Telnet | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 25Mbps | |
Base Product Number |

