
6GK58743AA002AA2 | |
|---|---|
DigiKey Part Number | 3473-6GK58743AA002AA2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58743AA002AA2 |
Description | SCALANCE M874-3 3G-ROUTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3G DHCP Client, DHCP Server, eGPRS, GPRS, GSM, HSPA+, HTTP, HTTPS, LTE, NTP, SNMP, SNTP, Telnet, UMTS Router Ethernet, RJ-45, WAN |
Datasheet | Datasheet |
EDA/CAD Models | 6GK58743AA002AA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP Client, DHCP Server, eGPRS, GPRS, GSM, HSPA+, HTTP, HTTPS, LTE, NTP, SNMP, SNTP, Telnet, UMTS | |
Frequency | 800kHz, 850kHz, 900kHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 236.8kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,452.64000 | €1,452.64 |
| Unit Price without VAT: | €1,452.64000 |
|---|---|
| Unit Price with VAT: | €1,786.74720 |

