
6GK58763AA022BA2 | |
|---|---|
DigiKey Part Number | 3473-6GK58763AA022BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58763AA022BA2 |
Description | SCALANCE M876-3 3G-ROUTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3G CDMA, DHCP Client, DHCP Server, EGPRS, EV-DO, GPRS, GSM, HSPA+, HTTP, HTTPS, SNMP, Telnet, UMTS Router Ethernet, RJ-45, WAN |
Datasheet | Datasheet |
EDA/CAD Models | 6GK58763AA022BA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | CDMA, DHCP Client, DHCP Server, EGPRS, EV-DO, GPRS, GSM, HSPA+, HTTP, HTTPS, SNMP, Telnet, UMTS | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 236.8kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,785.97000 | €1,785.97 |
| Unit Price without VAT: | €1,785.97000 |
|---|---|
| Unit Price with VAT: | €2,196.74310 |

