
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 1.4GHz | |
Applications | General Purpose | |
Interface | RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Gbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,824.57000 | €1,824.57 |
| Unit Price without VAT: | €1,824.57000 |
|---|---|
| Unit Price with VAT: | €2,244.22110 |

