RNF1x 750 5

RNF18JTD750R

Digi-Key Part Number
RNF18JTD750R-ND - Tape & Reel (TR)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNF18JTD750R
Supplier
Description
RES 750 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
750 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
750 Ohms
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.01306€65.30
Additional Resources
AttributeDescription
Other Names
RN1/8T17505%R-ND
RN1/8T1750JR
RN1/8T1750JR-ND
RN1/8T17505%R
RN 1/8 T1 750 5% R
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNMF14FTC750RStackpole Electronics Inc8,620S750CACT-ND€0.09000Upgrade